DCMF37P343LF
Description: D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE

Overview of DCMF37P343LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for DCMF37P343LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCMF37P343LF by Amphenol FCi

DCMF37P343LF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
37
UL Flammability Code
94V-0
Want to compare parts?
  1. DCMF37P343LF
    Amphenol FCi
    D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
    VS

Alternate Parts for DCMF37P343LF

This table gives cross-reference parts and alternative options found for DCMF37P343LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMF37P343LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCMF37P343 D Subminiature Connector, 37 Contact(s), Male, Solder Terminal Amphenol FCi DCMF37P343LF vs DCMF37P343
Part Number Description Manufacturer Compare
DCMF37P343 D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Amphenol Communications Solutions DCMF37P343LF vs DCMF37P343
DCMF37P343 D Subminiature Connector, 37 Contact(s), Male, Solder Terminal Amphenol FCi DCMF37P343LF vs DCMF37P343

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCMF37P343LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCMF37P343LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of DCMF37P343LF would you like to use for your alert(s)?
  • Please alert me when DCMF37P343LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCMF37P343LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCMF37P343LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCMF37P343LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCMF37P343LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCMF37P343LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: