Part Details for DCMF25W3S443NLF by Amphenol FCi
Overview of DCMF25W3S443NLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMF25W3S443NLF
DCMF25W3S443NLF CAD Models
DCMF25W3S443NLF Part Data Attributes
|
DCMF25W3S443NLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCMF25W3S443NLF
Amphenol FCi
D Subminiature Connector, 22 Contact(s), Female, Wire Wrap Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMF25W3S443NLF
This table gives cross-reference parts and alternative options found for DCMF25W3S443NLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMF25W3S443NLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC25W3S500A00 | D Subminiature Connector, 22 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DCMF25W3S443NLF vs DC25W3S500A00 |
DC25W3S500P00 | D Subminiature Connector, 22 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DCMF25W3S443NLF vs DC25W3S500P00 |