Part Details for DCMC931T450AE1AS by Cornell Dubilier Electronics Inc
Overview of DCMC931T450AE1AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC931T450AE1AS
DCMC931T450AE1AS CAD Models
DCMC931T450AE1AS Part Data Attributes
|
DCMC931T450AE1AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC931T450AE1AS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 930uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 930 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.54 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 127.7 mΩ | |
Length | 130.942 mm | |
Mounting Feature | STUD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4100 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC931T450AE1AS
This table gives cross-reference parts and alternative options found for DCMC931T450AE1AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC931T450AE1AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC931T450AE1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931T450AE1AS vs DCMC931T450AE1A |
DCMC931T450AE1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931T450AE1AS vs DCMC931T450AE1M |
DCMC931T450AE2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931T450AE1AS vs DCMC931T450AE2A |
DCMC931T450AE2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931T450AE1AS vs DCMC931T450AE2AS |
DCMC931T450AE1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931T450AE1AS vs DCMC931T450AE1MS |
DCMC931T450AE1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931T450AE1AS vs DCMC931T450AE1BD |
DCMC931T450AE2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 930uF, | Cornell Dubilier Electronics Inc | DCMC931T450AE1AS vs DCMC931T450AE2BD |