Part Details for DCMC873U063CE0E by Cornell Dubilier Electronics Inc
Overview of DCMC873U063CE0E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC873U063CE0E
DCMC873U063CE0E CAD Models
DCMC873U063CE0E Part Data Attributes
|
DCMC873U063CE0E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC873U063CE0E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 87000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 87000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
Length | 130.18 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 17600 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for DCMC873U063CE0E
This table gives cross-reference parts and alternative options found for DCMC873U063CE0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC873U063CE0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC873U063CE0FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 87000uF, | Cornell Dubilier Electronics Inc | DCMC873U063CE0E vs DCMC873U063CE0FD |
DCMC873U063CE0DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 87000uF, | Cornell Dubilier Electronics Inc | DCMC873U063CE0E vs DCMC873U063CE0DD |
DCMC873U063CE0AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 87000uF, | Cornell Dubilier Electronics Inc | DCMC873U063CE0E vs DCMC873U063CE0AD |
DCMC873U063CE0GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 87000uF, | Cornell Dubilier Electronics Inc | DCMC873U063CE0E vs DCMC873U063CE0GS |
DCMC873U063CE0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 87000uF, | Cornell Dubilier Electronics Inc | DCMC873U063CE0E vs DCMC873U063CE0H |
DCMC873U063CE0BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 87000uF, | Cornell Dubilier Electronics Inc | DCMC873U063CE0E vs DCMC873U063CE0BD |
DCMC873U063CE0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 87000uF, | Cornell Dubilier Electronics Inc | DCMC873U063CE0E vs DCMC873U063CE0A |
DCMC873U063CE0HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 87000uF, | Cornell Dubilier Electronics Inc | DCMC873U063CE0E vs DCMC873U063CE0HD |
DCMC873U063CE0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 87000uF, | Cornell Dubilier Electronics Inc | DCMC873U063CE0E vs DCMC873U063CE0D |
DCMC873U063CE0ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 87000uF, | Cornell Dubilier Electronics Inc | DCMC873U063CE0E vs DCMC873U063CE0ED |