Part Details for DCMC861M500BJ1AS by Cornell Dubilier Electronics Inc
Overview of DCMC861M500BJ1AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC861M500BJ1AS
DCMC861M500BJ1AS CAD Models
DCMC861M500BJ1AS Part Data Attributes
|
DCMC861M500BJ1AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC861M500BJ1AS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 860uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 860 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 159.1 mΩ | |
Length | 92.842 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC861M500BJ1AS
This table gives cross-reference parts and alternative options found for DCMC861M500BJ1AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC861M500BJ1AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC861M500BJ2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 860uF, | Cornell Dubilier Electronics Inc | DCMC861M500BJ1AS vs DCMC861M500BJ2BD |
DCMC861M500BJ1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 860uF, | Cornell Dubilier Electronics Inc | DCMC861M500BJ1AS vs DCMC861M500BJ1BD |
DCMC861M500BJ1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 860uF, | Cornell Dubilier Electronics Inc | DCMC861M500BJ1AS vs DCMC861M500BJ1A |
DCMC861M500BJ1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 860uF, | Cornell Dubilier Electronics Inc | DCMC861M500BJ1AS vs DCMC861M500BJ1B |
DCMC861M500BJ1MD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 860uF, | Cornell Dubilier Electronics Inc | DCMC861M500BJ1AS vs DCMC861M500BJ1MD |
DCMC861M500BJ1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 860uF, | Cornell Dubilier Electronics Inc | DCMC861M500BJ1AS vs DCMC861M500BJ1M |
DCMC861M500BJ2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 860uF, | Cornell Dubilier Electronics Inc | DCMC861M500BJ1AS vs DCMC861M500BJ2AD |
DCMC861M500BJ1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 860uF, | Cornell Dubilier Electronics Inc | DCMC861M500BJ1AS vs DCMC861M500BJ1MS |
DCMC861M500BJ1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 860uF, | Cornell Dubilier Electronics Inc | DCMC861M500BJ1AS vs DCMC861M500BJ1BS |
DCMC861M500BJ2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 860uF, | Cornell Dubilier Electronics Inc | DCMC861M500BJ1AS vs DCMC861M500BJ2B |