Part Details for DCMC792T450DN2DS by Cornell Dubilier Electronics Inc
Overview of DCMC792T450DN2DS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC792T450DN2DS
DCMC792T450DN2DS CAD Models
DCMC792T450DN2DS Part Data Attributes
|
DCMC792T450DN2DS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC792T450DN2DS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 7900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 7900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21.3 mΩ | |
Length | 194.442 mm | |
Mounting Feature | STUD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 17100 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC792T450DN2DS
This table gives cross-reference parts and alternative options found for DCMC792T450DN2DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC792T450DN2DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC792T450DN2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792T450DN2DS vs DCMC792T450DN2HS |
DCMC792T450DN1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792T450DN2DS vs DCMC792T450DN1BD |
DCMC792T450DN1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792T450DN2DS vs DCMC792T450DN1AD |
DCMC792T450DN1GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792T450DN2DS vs DCMC792T450DN1GD |
DCMC792T450DN1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792T450DN2DS vs DCMC792T450DN1H |
DCMC792T450DN2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792T450DN2DS vs DCMC792T450DN2FS |
DCMC792T450DN2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792T450DN2DS vs DCMC792T450DN2AD |
DCMC792T450DN1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792T450DN2DS vs DCMC792T450DN1G |
DCMC792T450DN2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792T450DN2DS vs DCMC792T450DN2ES |
DCMC792T450DN2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792T450DN2DS vs DCMC792T450DN2A |