Part Details for DCMC792M450DN1HS by Cornell Dubilier Electronics Inc
Overview of DCMC792M450DN1HS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC792M450DN1HS
DCMC792M450DN1HS CAD Models
DCMC792M450DN1HS Part Data Attributes
|
DCMC792M450DN1HS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC792M450DN1HS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 7900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 7900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21.3 mΩ | |
Length | 194.442 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 17100 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC792M450DN1HS
This table gives cross-reference parts and alternative options found for DCMC792M450DN1HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC792M450DN1HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC792M450DN1DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792M450DN1HS vs DCMC792M450DN1DD |
DCMC792M450DN2GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792M450DN1HS vs DCMC792M450DN2GD |
DCMC792M450DN2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792M450DN1HS vs DCMC792M450DN2E |
DCMC792M450DN2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792M450DN1HS vs DCMC792M450DN2AS |
DCMC792M450DN2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792M450DN1HS vs DCMC792M450DN2BS |
DCMC792M450DN1GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792M450DN1HS vs DCMC792M450DN1GD |
DCMC792M450DN2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792M450DN1HS vs DCMC792M450DN2B |
DCMC792M450DN1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792M450DN1HS vs DCMC792M450DN1GS |
DCMC792M450DN1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792M450DN1HS vs DCMC792M450DN1AD |
DCMC792M450DN1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 7900uF, | Cornell Dubilier Electronics Inc | DCMC792M450DN1HS vs DCMC792M450DN1HD |