Part Details for DCMC784M025DG0B by Cornell Dubilier Electronics Inc
Overview of DCMC784M025DG0B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC784M025DG0B
DCMC784M025DG0B CAD Models
DCMC784M025DG0B Part Data Attributes
|
DCMC784M025DG0B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC784M025DG0B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 780000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 780000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3 mΩ | |
Length | 219.08 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 44900 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC784M025DG0B
This table gives cross-reference parts and alternative options found for DCMC784M025DG0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC784M025DG0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC784M025DG0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 780000uF, | Cornell Dubilier Electronics Inc | DCMC784M025DG0B vs DCMC784M025DG0AS |
DCMC784M025DG0HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 780000uF, | Cornell Dubilier Electronics Inc | DCMC784M025DG0B vs DCMC784M025DG0HD |
DCMC784M025DG0DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 780000uF, | Cornell Dubilier Electronics Inc | DCMC784M025DG0B vs DCMC784M025DG0DS |
DCMC784M025DG0FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 780000uF, | Cornell Dubilier Electronics Inc | DCMC784M025DG0B vs DCMC784M025DG0FD |
DCMC784M025DG0AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 780000uF, | Cornell Dubilier Electronics Inc | DCMC784M025DG0B vs DCMC784M025DG0AD |
DCMC784M025DG0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 780000uF, | Cornell Dubilier Electronics Inc | DCMC784M025DG0B vs DCMC784M025DG0E |
DCMC784M025DG0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 780000uF, | Cornell Dubilier Electronics Inc | DCMC784M025DG0B vs DCMC784M025DG0ES |
DCMC784M025DG0HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 780000uF, | Cornell Dubilier Electronics Inc | DCMC784M025DG0B vs DCMC784M025DG0HS |
DCMC784M025DG0DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 780000uF, | Cornell Dubilier Electronics Inc | DCMC784M025DG0B vs DCMC784M025DG0DD |
DCMC784M025DG0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 780000uF, | Cornell Dubilier Electronics Inc | DCMC784M025DG0B vs DCMC784M025DG0A |