Part Details for DCMC712M200CB2BD by Cornell Dubilier Electronics Inc
Overview of DCMC712M200CB2BD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC712M200CB2BD
DCMC712M200CB2BD CAD Models
DCMC712M200CB2BD Part Data Attributes
|
DCMC712M200CB2BD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC712M200CB2BD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 7100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 7100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31.2 mΩ | |
Length | 80.142 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 9600 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for DCMC712M200CB2BD
This table gives cross-reference parts and alternative options found for DCMC712M200CB2BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC712M200CB2BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC712M200CB1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 7100uF, | Cornell Dubilier Electronics Inc | DCMC712M200CB2BD vs DCMC712M200CB1D |
DCMC712M200CB2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 7100uF, | Cornell Dubilier Electronics Inc | DCMC712M200CB2BD vs DCMC712M200CB2B |
DCMC712M200CB1GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 7100uF, | Cornell Dubilier Electronics Inc | DCMC712M200CB2BD vs DCMC712M200CB1GD |
DCMC712M200CB1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 7100uF, | Cornell Dubilier Electronics Inc | DCMC712M200CB2BD vs DCMC712M200CB1AD |
DCMC712M200CB1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 7100uF, | Cornell Dubilier Electronics Inc | DCMC712M200CB2BD vs DCMC712M200CB1BS |
DCMC712M200CB2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 7100uF, | Cornell Dubilier Electronics Inc | DCMC712M200CB2BD vs DCMC712M200CB2H |
DCMC712M200CB1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 7100uF, | Cornell Dubilier Electronics Inc | DCMC712M200CB2BD vs DCMC712M200CB1H |
DCMC712M200CB2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 7100uF, | Cornell Dubilier Electronics Inc | DCMC712M200CB2BD vs DCMC712M200CB2FS |
DCMC712M200CB2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 7100uF, | Cornell Dubilier Electronics Inc | DCMC712M200CB2BD vs DCMC712M200CB2GS |
DCMC712M200CB2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 7100uF, | Cornell Dubilier Electronics Inc | DCMC712M200CB2BD vs DCMC712M200CB2HS |