Part Details for DCMC711M400AJ1MS by Cornell Dubilier Electronics Inc
Overview of DCMC711M400AJ1MS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC711M400AJ1MS
DCMC711M400AJ1MS CAD Models
DCMC711M400AJ1MS Part Data Attributes
|
DCMC711M400AJ1MS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC711M400AJ1MS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 710uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 710 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.54 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 164.3 mΩ | |
Length | 92.842 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3100 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC711M400AJ1MS
This table gives cross-reference parts and alternative options found for DCMC711M400AJ1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC711M400AJ1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC711M400AJ1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 710uF, | Cornell Dubilier Electronics Inc | DCMC711M400AJ1MS vs DCMC711M400AJ1AD |
DCMC711M400AJ1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 710uF, | Cornell Dubilier Electronics Inc | DCMC711M400AJ1MS vs DCMC711M400AJ1B |
DCMC711M400AJ2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 710uF, | Cornell Dubilier Electronics Inc | DCMC711M400AJ1MS vs DCMC711M400AJ2M |
DCMC711M400AJ1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 710uF, | Cornell Dubilier Electronics Inc | DCMC711M400AJ1MS vs DCMC711M400AJ1BD |
DCMC711M400AJ2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 710uF, | Cornell Dubilier Electronics Inc | DCMC711M400AJ1MS vs DCMC711M400AJ2AD |
DCMC711M400AJ1MD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 710uF, | Cornell Dubilier Electronics Inc | DCMC711M400AJ1MS vs DCMC711M400AJ1MD |
DCMC711M400AJ2MD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 710uF, | Cornell Dubilier Electronics Inc | DCMC711M400AJ1MS vs DCMC711M400AJ2MD |
DCMC711M400AJ2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 710uF, | Cornell Dubilier Electronics Inc | DCMC711M400AJ1MS vs DCMC711M400AJ2BD |
DCMC711M400AJ2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 710uF, | Cornell Dubilier Electronics Inc | DCMC711M400AJ1MS vs DCMC711M400AJ2B |
DCMC711M400AJ2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 710uF, | Cornell Dubilier Electronics Inc | DCMC711M400AJ1MS vs DCMC711M400AJ2BS |