Part Details for DCMC643M063CC1FD by Cornell Dubilier Electronics Inc
Overview of DCMC643M063CC1FD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC643M063CC1FD
DCMC643M063CC1FD CAD Models
DCMC643M063CC1FD Part Data Attributes
|
DCMC643M063CC1FD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC643M063CC1FD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 64000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13.7 mΩ | |
Length | 105.542 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 16000 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for DCMC643M063CC1FD
This table gives cross-reference parts and alternative options found for DCMC643M063CC1FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC643M063CC1FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC643M063CC1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC1FD vs DCMC643M063CC1HD |
DCMC643M063CC1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC1FD vs DCMC643M063CC1H |
DCMC643M063CC2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC1FD vs DCMC643M063CC2D |
DCMC643M063CC2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC1FD vs DCMC643M063CC2E |
DCMC643M063CC1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC1FD vs DCMC643M063CC1AS |
DCMC643M063CC1GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC1FD vs DCMC643M063CC1GD |
DCMC643M063CC1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC1FD vs DCMC643M063CC1G |
DCMC643M063CC2GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC1FD vs DCMC643M063CC2GD |
DCMC643M063CC2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC1FD vs DCMC643M063CC2AS |
DCMC643M063CC2F | CAP,AL2O3,64MF,63VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | DCMC643M063CC1FD vs DCMC643M063CC2F |