Part Details for DCMC594M010CE2ED by Cornell Dubilier Electronics Inc
Overview of DCMC594M010CE2ED by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC594M010CE2ED
DCMC594M010CE2ED CAD Models
DCMC594M010CE2ED Part Data Attributes
|
DCMC594M010CE2ED
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC594M010CE2ED
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 590000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 590000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3.9 mΩ | |
Length | 130.942 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 29500 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for DCMC594M010CE2ED
This table gives cross-reference parts and alternative options found for DCMC594M010CE2ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC594M010CE2ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC594M010CE2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 590000uF, | Cornell Dubilier Electronics Inc | DCMC594M010CE2ED vs DCMC594M010CE2FS |
DCMC594M010CE1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 590000uF, | Cornell Dubilier Electronics Inc | DCMC594M010CE2ED vs DCMC594M010CE1G |
DCMC594M010CE1ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 590000uF, | Cornell Dubilier Electronics Inc | DCMC594M010CE2ED vs DCMC594M010CE1ED |
DCMC594M010CE2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 590000uF, | Cornell Dubilier Electronics Inc | DCMC594M010CE2ED vs DCMC594M010CE2F |
DCMC594M010CE1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 590000uF, | Cornell Dubilier Electronics Inc | DCMC594M010CE2ED vs DCMC594M010CE1FD |
DCMC594M010CE2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 590000uF, | Cornell Dubilier Electronics Inc | DCMC594M010CE2ED vs DCMC594M010CE2BS |
DCMC594M010CE1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 590000uF, | Cornell Dubilier Electronics Inc | DCMC594M010CE2ED vs DCMC594M010CE1AD |
DCMC594M010CE2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 590000uF, | Cornell Dubilier Electronics Inc | DCMC594M010CE2ED vs DCMC594M010CE2E |
DCMC594M010CE1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 590000uF, | Cornell Dubilier Electronics Inc | DCMC594M010CE2ED vs DCMC594M010CE1ES |
DCMC594M010CE1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 590000uF, | Cornell Dubilier Electronics Inc | DCMC594M010CE2ED vs DCMC594M010CE1BD |