Part Details for DCMC562M450DF2A by Cornell Dubilier Electronics Inc
Overview of DCMC562M450DF2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC562M450DF2A
DCMC562M450DF2A CAD Models
DCMC562M450DF2A Part Data Attributes
|
DCMC562M450DF2A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC562M450DF2A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28.8 mΩ | |
Length | 143.642 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 13300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC562M450DF2A
This table gives cross-reference parts and alternative options found for DCMC562M450DF2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC562M450DF2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC562M450DF2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | DCMC562M450DF2A vs DCMC562M450DF2H |
DCMC562M450DF2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | DCMC562M450DF2A vs DCMC562M450DF2BD |
DCMC562M450DF2FS | CAP,AL2O3,5.6MF,450VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | DCMC562M450DF2A vs DCMC562M450DF2FS |
DCMC562M450DF1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | DCMC562M450DF2A vs DCMC562M450DF1BD |
DCMC562M450DF1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | DCMC562M450DF2A vs DCMC562M450DF1FS |
DCMC562M450DF1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | DCMC562M450DF2A vs DCMC562M450DF1A |
DCMC562M450DF2GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | DCMC562M450DF2A vs DCMC562M450DF2GD |
DCMC562M450DF2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | DCMC562M450DF2A vs DCMC562M450DF2G |
DCMC562M450DF2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | DCMC562M450DF2A vs DCMC562M450DF2E |
DCMC562M450DF2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | DCMC562M450DF2A vs DCMC562M450DF2DS |