DCMC552T350DC2HD
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 5500uF,

Overview of DCMC552T350DC2HD by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Automotive

CAD Models for DCMC552T350DC2HD by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCMC552T350DC2HD by Cornell Dubilier Electronics Inc

DCMC552T350DC2HD
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
5500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.81 mm
Dielectric Material
ALUMINUM (WET)
ESR
34.7 mΩ
Length
105.542 mm
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
10800 mA
Terminal Pitch
31.75 mm
Want to compare parts?
  1. DCMC552T350DC2HD
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 5500uF,
    VS

Alternate Parts for DCMC552T350DC2HD

This table gives cross-reference parts and alternative options found for DCMC552T350DC2HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC552T350DC2HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCMC552T350DC1ED Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T350DC2HD vs DCMC552T350DC1ED
DCMC552T350DC2HS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T350DC2HD vs DCMC552T350DC2HS
DCMC552T350DC1ES Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T350DC2HD vs DCMC552T350DC1ES
DCMC552T350DC2F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T350DC2HD vs DCMC552T350DC2F
DCMC552T350DC1D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T350DC2HD vs DCMC552T350DC1D
DCMC552T350DC1AD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T350DC2HD vs DCMC552T350DC1AD
DCMC552T350DC2H Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T350DC2HD vs DCMC552T350DC2H
DCMC552T350DC2GD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T350DC2HD vs DCMC552T350DC2GD
DCMC552T350DC1E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T350DC2HD vs DCMC552T350DC1E
DCMC552T350DC1FD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T350DC2HD vs DCMC552T350DC1FD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCMC552T350DC2HD by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCMC552T350DC2HD by Cornell Dubilier Electronics Inc

  • Please alert me when DCMC552T350DC2HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCMC552T350DC2HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCMC552T350DC2HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCMC552T350DC2HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCMC552T350DC2HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCMC552T350DC2HD by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: