Part Details for DCMC552T350DC0E by Cornell Dubilier Electronics Inc
Overview of DCMC552T350DC0E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC552T350DC0E
DCMC552T350DC0E CAD Models
DCMC552T350DC0E Part Data Attributes
|
DCMC552T350DC0E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC552T350DC0E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 5500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 5500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34.7 mΩ | |
Length | 104.78 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 10800 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for DCMC552T350DC0E
This table gives cross-reference parts and alternative options found for DCMC552T350DC0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC552T350DC0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC552T350DC0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T350DC0E vs DCMC552T350DC0H |
DCMC552T350DC0BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T350DC0E vs DCMC552T350DC0BD |
DCMC552T350DC0DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T350DC0E vs DCMC552T350DC0DS |
DCMC552T350DC0HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T350DC0E vs DCMC552T350DC0HS |
DCMC552T350DC0AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T350DC0E vs DCMC552T350DC0AD |
DCMC552T350DC0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T350DC0E vs DCMC552T350DC0F |
DCMC552T350DC0ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T350DC0E vs DCMC552T350DC0ED |
DCMC552T350DC0HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T350DC0E vs DCMC552T350DC0HD |
DCMC552T350DC0DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T350DC0E vs DCMC552T350DC0DD |
DCMC552T350DC0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T350DC0E vs DCMC552T350DC0G |