DCMC552T200CH0E
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF,

Overview of DCMC552T200CH0E by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Automotive

CAD Models for DCMC552T200CH0E by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCMC552T200CH0E by Cornell Dubilier Electronics Inc

DCMC552T200CH0E
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
5500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
63.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
42.2 mΩ
Length
66.68 mm
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
6600 mA
Terminal Pitch
28.58 mm
Want to compare parts?
  1. DCMC552T200CH0E
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF,
    VS

Alternate Parts for DCMC552T200CH0E

This table gives cross-reference parts and alternative options found for DCMC552T200CH0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC552T200CH0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCMC552T200CH0HS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T200CH0E vs DCMC552T200CH0HS
DCMC552T200CH0DS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T200CH0E vs DCMC552T200CH0DS
DCMC552T200CH0ES Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T200CH0E vs DCMC552T200CH0ES
DCMC552T200CH0BD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T200CH0E vs DCMC552T200CH0BD
DCMC552T200CH0AS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T200CH0E vs DCMC552T200CH0AS
DCMC552T200CH0HD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T200CH0E vs DCMC552T200CH0HD
DCMC552T200CH0FS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T200CH0E vs DCMC552T200CH0FS
DCMC552T200CH0ED Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T200CH0E vs DCMC552T200CH0ED
DCMC552T200CH0G Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T200CH0E vs DCMC552T200CH0G
DCMC552T200CH0GD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 5500uF, Cornell Dubilier Electronics Inc DCMC552T200CH0E vs DCMC552T200CH0GD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCMC552T200CH0E by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCMC552T200CH0E by Cornell Dubilier Electronics Inc

  • Please alert me when DCMC552T200CH0E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCMC552T200CH0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCMC552T200CH0E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCMC552T200CH0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCMC552T200CH0E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCMC552T200CH0E by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: