Part Details for DCMC434U016CE2ES by Cornell Dubilier Electronics Inc
Overview of DCMC434U016CE2ES by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC434U016CE2ES
DCMC434U016CE2ES CAD Models
DCMC434U016CE2ES Part Data Attributes
|
DCMC434U016CE2ES
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC434U016CE2ES
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 430000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 430000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4.4 mΩ | |
Length | 130.942 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 27900 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for DCMC434U016CE2ES
This table gives cross-reference parts and alternative options found for DCMC434U016CE2ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC434U016CE2ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC434U016CE1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 430000uF, | Cornell Dubilier Electronics Inc | DCMC434U016CE2ES vs DCMC434U016CE1FS |
DCMC434U016CE1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 430000uF, | Cornell Dubilier Electronics Inc | DCMC434U016CE2ES vs DCMC434U016CE1HS |
DCMC434U016CE1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 430000uF, | Cornell Dubilier Electronics Inc | DCMC434U016CE2ES vs DCMC434U016CE1H |
DCMC434U016CE1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 430000uF, | Cornell Dubilier Electronics Inc | DCMC434U016CE2ES vs DCMC434U016CE1A |
DCMC434U016CE2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 430000uF, | Cornell Dubilier Electronics Inc | DCMC434U016CE2ES vs DCMC434U016CE2G |
DCMC434U016CE1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 430000uF, | Cornell Dubilier Electronics Inc | DCMC434U016CE2ES vs DCMC434U016CE1GS |
DCMC434U016CE2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 430000uF, | Cornell Dubilier Electronics Inc | DCMC434U016CE2ES vs DCMC434U016CE2F |
DCMC434U016CE2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 430000uF, | Cornell Dubilier Electronics Inc | DCMC434U016CE2ES vs DCMC434U016CE2HS |
DCMC434U016CE1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 430000uF, | Cornell Dubilier Electronics Inc | DCMC434U016CE2ES vs DCMC434U016CE1D |
DCMC434U016CE1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 430000uF, | Cornell Dubilier Electronics Inc | DCMC434U016CE2ES vs DCMC434U016CE1F |