Part Details for DCMC423M160DF0FD by Cornell Dubilier Electronics Inc
Overview of DCMC423M160DF0FD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC423M160DF0FD
DCMC423M160DF0FD CAD Models
DCMC423M160DF0FD Part Data Attributes
|
DCMC423M160DF0FD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC423M160DF0FD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 42000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 42000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6.5 mΩ | |
Length | 142.88 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 27900 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for DCMC423M160DF0FD
This table gives cross-reference parts and alternative options found for DCMC423M160DF0FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC423M160DF0FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC423M160DF0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 42000uF, | Cornell Dubilier Electronics Inc | DCMC423M160DF0FD vs DCMC423M160DF0ES |
DCMC423M160DF0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 42000uF, | Cornell Dubilier Electronics Inc | DCMC423M160DF0FD vs DCMC423M160DF0A |
DCMC423M160DF0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 42000uF, | Cornell Dubilier Electronics Inc | DCMC423M160DF0FD vs DCMC423M160DF0F |
DCMC423M160DF0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 42000uF, | Cornell Dubilier Electronics Inc | DCMC423M160DF0FD vs DCMC423M160DF0B |
DCMC423M160DF0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 42000uF, | Cornell Dubilier Electronics Inc | DCMC423M160DF0FD vs DCMC423M160DF0H |
DCMC423M160DF0GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 42000uF, | Cornell Dubilier Electronics Inc | DCMC423M160DF0FD vs DCMC423M160DF0GD |
DCMC423M160DF0AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 42000uF, | Cornell Dubilier Electronics Inc | DCMC423M160DF0FD vs DCMC423M160DF0AD |
DCMC423M160DF0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 42000uF, | Cornell Dubilier Electronics Inc | DCMC423M160DF0FD vs DCMC423M160DF0G |
DCMC423M160DF0DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 42000uF, | Cornell Dubilier Electronics Inc | DCMC423M160DF0FD vs DCMC423M160DF0DS |
DCMC423M160DF0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 42000uF, | Cornell Dubilier Electronics Inc | DCMC423M160DF0FD vs DCMC423M160DF0D |