Part Details for DCMC412M500DP2HD by Cornell Dubilier Electronics Inc
Overview of DCMC412M500DP2HD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC412M500DP2HD
DCMC412M500DP2HD CAD Models
DCMC412M500DP2HD Part Data Attributes
|
DCMC412M500DP2HD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC412M500DP2HD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 4100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35.5 mΩ | |
Length | 149.992 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 13500 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for DCMC412M500DP2HD
This table gives cross-reference parts and alternative options found for DCMC412M500DP2HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC412M500DP2HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC412M500DP2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M500DP2HD vs DCMC412M500DP2B |
DCMC412M500DP2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M500DP2HD vs DCMC412M500DP2AD |
DCMC412M500DP1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M500DP2HD vs DCMC412M500DP1HD |
DCMC412M500DP2GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M500DP2HD vs DCMC412M500DP2GD |
DCMC412M500DP2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M500DP2HD vs DCMC412M500DP2BD |
DCMC412M500DP1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M500DP2HD vs DCMC412M500DP1FS |
DCMC412M500DP1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M500DP2HD vs DCMC412M500DP1GS |
DCMC412M500DP1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M500DP2HD vs DCMC412M500DP1H |
DCMC412M500DP2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M500DP2HD vs DCMC412M500DP2E |
DCMC412M500DP1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M500DP2HD vs DCMC412M500DP1E |