Part Details for DCMC412M450DD0H by Cornell Dubilier Electronics Inc
Overview of DCMC412M450DD0H by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC412M450DD0H
DCMC412M450DD0H CAD Models
DCMC412M450DD0H Part Data Attributes
|
DCMC412M450DD0H
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC412M450DD0H
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 37.5 mΩ | |
Length | 117.48 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 10800 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC412M450DD0H
This table gives cross-reference parts and alternative options found for DCMC412M450DD0H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC412M450DD0H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC412M450DD0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M450DD0H vs DCMC412M450DD0ES |
DCMC412M450DD0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M450DD0H vs DCMC412M450DD0D |
DCMC412M450DD0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M450DD0H vs DCMC412M450DD0G |
DCMC412M450DD0GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M450DD0H vs DCMC412M450DD0GD |
DCMC412M450DD0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M450DD0H vs DCMC412M450DD0B |
DCMC412M450DD0FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M450DD0H vs DCMC412M450DD0FS |
DCMC412M450DD0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M450DD0H vs DCMC412M450DD0AS |
DCMC412M450DD0ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M450DD0H vs DCMC412M450DD0ED |
DCMC412M450DD0GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M450DD0H vs DCMC412M450DD0GS |
DCMC412M450DD0AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4100uF, | Cornell Dubilier Electronics Inc | DCMC412M450DD0H vs DCMC412M450DD0AD |