Part Details for DCMC403M100DJ2GD by Cornell Dubilier Electronics Inc
Overview of DCMC403M100DJ2GD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC403M100DJ2GD
DCMC403M100DJ2GD CAD Models
DCMC403M100DJ2GD Part Data Attributes
|
DCMC403M100DJ2GD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC403M100DJ2GD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 40000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 40000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16.4 mΩ | |
Length | 92.842 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 15600 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for DCMC403M100DJ2GD
This table gives cross-reference parts and alternative options found for DCMC403M100DJ2GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC403M100DJ2GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC403M100DJ1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 40000uF, | Cornell Dubilier Electronics Inc | DCMC403M100DJ2GD vs DCMC403M100DJ1HD |
DCMC403M100DJ2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 40000uF, | Cornell Dubilier Electronics Inc | DCMC403M100DJ2GD vs DCMC403M100DJ2H |
DCMC403M100DJ2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 40000uF, | Cornell Dubilier Electronics Inc | DCMC403M100DJ2GD vs DCMC403M100DJ2B |
DCMC403M100DJ2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 40000uF, | Cornell Dubilier Electronics Inc | DCMC403M100DJ2GD vs DCMC403M100DJ2G |
DCMC403M100DJ1GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 40000uF, | Cornell Dubilier Electronics Inc | DCMC403M100DJ2GD vs DCMC403M100DJ1GD |
DCMC403M100DJ2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 40000uF, | Cornell Dubilier Electronics Inc | DCMC403M100DJ2GD vs DCMC403M100DJ2GS |
DCMC403M100DJ2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 40000uF, | Cornell Dubilier Electronics Inc | DCMC403M100DJ2GD vs DCMC403M100DJ2F |
DCMC403M100DJ1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 40000uF, | Cornell Dubilier Electronics Inc | DCMC403M100DJ2GD vs DCMC403M100DJ1ES |
DCMC403M100DJ2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 40000uF, | Cornell Dubilier Electronics Inc | DCMC403M100DJ2GD vs DCMC403M100DJ2BS |
DCMC403M100DJ1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 40000uF, | Cornell Dubilier Electronics Inc | DCMC403M100DJ2GD vs DCMC403M100DJ1F |