Datasheets
DCMC392T500DF1H by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 3900uF,

Part Details for DCMC392T500DF1H by Cornell Dubilier Electronics Inc

Overview of DCMC392T500DF1H by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Automotive

Part Details for DCMC392T500DF1H

DCMC392T500DF1H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DCMC392T500DF1H Part Data Attributes

DCMC392T500DF1H Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
DCMC392T500DF1H Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 3900uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.81 mm
Dielectric Material ALUMINUM (WET)
ESR 37.5 mΩ
Length 143.642 mm
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 50%
Rated (DC) Voltage (URdc) 500 V
Ripple Current 11600 mA
Surface Mount NO
Terminal Pitch 31.75 mm
Terminal Shape BINDING POST

Alternate Parts for DCMC392T500DF1H

This table gives cross-reference parts and alternative options found for DCMC392T500DF1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC392T500DF1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DCMC392T500DF1ED Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 3900uF, Cornell Dubilier Electronics Inc DCMC392T500DF1H vs DCMC392T500DF1ED
DCMC392T500DF1ES Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 3900uF, Cornell Dubilier Electronics Inc DCMC392T500DF1H vs DCMC392T500DF1ES
DCMC392T500DF2DD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 3900uF, Cornell Dubilier Electronics Inc DCMC392T500DF1H vs DCMC392T500DF2DD
DCMC392T500DF2BD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 3900uF, Cornell Dubilier Electronics Inc DCMC392T500DF1H vs DCMC392T500DF2BD
DCMC392T500DF2G Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 3900uF, Cornell Dubilier Electronics Inc DCMC392T500DF1H vs DCMC392T500DF2G
DCMC392T500DF2GD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 3900uF, Cornell Dubilier Electronics Inc DCMC392T500DF1H vs DCMC392T500DF2GD
DCMC392T500DF2HD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 3900uF, Cornell Dubilier Electronics Inc DCMC392T500DF1H vs DCMC392T500DF2HD
DCMC392T500DF2ED Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 3900uF, Cornell Dubilier Electronics Inc DCMC392T500DF1H vs DCMC392T500DF2ED
DCMC392T500DF1GD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 3900uF, Cornell Dubilier Electronics Inc DCMC392T500DF1H vs DCMC392T500DF1GD
DCMC392T500DF1DD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 3900uF, Cornell Dubilier Electronics Inc DCMC392T500DF1H vs DCMC392T500DF1DD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCMC392T500DF1H by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCMC392T500DF1H by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of DCMC392T500DF1H would you like to use for your alert(s)?
  • Please alert me when DCMC392T500DF1H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCMC392T500DF1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCMC392T500DF1H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCMC392T500DF1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCMC392T500DF1H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCMC392T500DF1H by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: