Datasheets
DCMC324M016CC1ES by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 320000uF,

Part Details for DCMC324M016CC1ES by Cornell Dubilier Electronics Inc

Overview of DCMC324M016CC1ES by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Automotive

Part Details for DCMC324M016CC1ES

DCMC324M016CC1ES CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DCMC324M016CC1ES Part Data Attributes

DCMC324M016CC1ES Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
DCMC324M016CC1ES Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 320000uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 320000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm
Dielectric Material ALUMINUM (WET)
ESR 5 mΩ
Length 105.542 mm
Mounting Feature STUD MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 25600 mA
Surface Mount NO
Terminal Pitch 28.58 mm
Terminal Shape BINDING POST

Alternate Parts for DCMC324M016CC1ES

This table gives cross-reference parts and alternative options found for DCMC324M016CC1ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC324M016CC1ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DCMC324M016CC2DS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 320000uF, Cornell Dubilier Electronics Inc DCMC324M016CC1ES vs DCMC324M016CC2DS
DCMC324M016CC1B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 320000uF, Cornell Dubilier Electronics Inc DCMC324M016CC1ES vs DCMC324M016CC1B
DCMC324M016CC2ED Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 320000uF, Cornell Dubilier Electronics Inc DCMC324M016CC1ES vs DCMC324M016CC2ED
DCMC324M016CC1DS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 320000uF, Cornell Dubilier Electronics Inc DCMC324M016CC1ES vs DCMC324M016CC1DS
DCMC324M016CC2G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 320000uF, Cornell Dubilier Electronics Inc DCMC324M016CC1ES vs DCMC324M016CC2G
DCMC324M016CC1FD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 320000uF, Cornell Dubilier Electronics Inc DCMC324M016CC1ES vs DCMC324M016CC1FD
DCMC324M016CC1HD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 320000uF, Cornell Dubilier Electronics Inc DCMC324M016CC1ES vs DCMC324M016CC1HD
DCMC324M016CC1D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 320000uF, Cornell Dubilier Electronics Inc DCMC324M016CC1ES vs DCMC324M016CC1D
DCMC324M016CC2GD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 320000uF, Cornell Dubilier Electronics Inc DCMC324M016CC1ES vs DCMC324M016CC2GD
DCMC324M016CC2DD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 320000uF, Cornell Dubilier Electronics Inc DCMC324M016CC1ES vs DCMC324M016CC2DD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCMC324M016CC1ES by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCMC324M016CC1ES by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of DCMC324M016CC1ES would you like to use for your alert(s)?
  • Please alert me when DCMC324M016CC1ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCMC324M016CC1ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCMC324M016CC1ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCMC324M016CC1ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCMC324M016CC1ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCMC324M016CC1ES by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: