Part Details for DCMC303U035EH2BD by Cornell Dubilier Electronics Inc
Overview of DCMC303U035EH2BD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC303U035EH2BD
DCMC303U035EH2BD CAD Models
DCMC303U035EH2BD Part Data Attributes
|
DCMC303U035EH2BD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC303U035EH2BD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 30000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 30000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19.2 mΩ | |
Length | 67.442 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 9500 mA | |
Terminal Pitch | 19.05 mm |
Alternate Parts for DCMC303U035EH2BD
This table gives cross-reference parts and alternative options found for DCMC303U035EH2BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC303U035EH2BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCMC303U035EH2AD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 30000uF, | DCMC303U035EH2BD vs DCMC303U035EH2AD |
DCMC303U035EH1BD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 30000uF, | DCMC303U035EH2BD vs DCMC303U035EH1BD |
DCMC303U035EH1A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 30000uF, | DCMC303U035EH2BD vs DCMC303U035EH1A |
DCMC303U035EH2MD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 30000uF, | DCMC303U035EH2BD vs DCMC303U035EH2MD |
DCMC303U035EH2AS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 30000uF, | DCMC303U035EH2BD vs DCMC303U035EH2AS |
DCMC303U035EH2M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 30000uF, | DCMC303U035EH2BD vs DCMC303U035EH2M |
DCMC303U035EH1M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 30000uF, | DCMC303U035EH2BD vs DCMC303U035EH1M |
DCMC303U035EH2A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 30000uF, | DCMC303U035EH2BD vs DCMC303U035EH2A |