Part Details for DCMC294U010CB2GS by Cornell Dubilier Electronics Inc
Overview of DCMC294U010CB2GS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC294U010CB2GS
DCMC294U010CB2GS CAD Models
DCMC294U010CB2GS Part Data Attributes
|
DCMC294U010CB2GS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC294U010CB2GS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 290000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 290000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6.7 mΩ | |
Length | 80.142 mm | |
Mounting Feature | STUD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 20000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC294U010CB2GS
This table gives cross-reference parts and alternative options found for DCMC294U010CB2GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC294U010CB2GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC294U010CB1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 290000uF, | Cornell Dubilier Electronics Inc | DCMC294U010CB2GS vs DCMC294U010CB1H |
DCMC294U010CB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 290000uF, | Cornell Dubilier Electronics Inc | DCMC294U010CB2GS vs DCMC294U010CB1A |
DCMC294U010CB2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 290000uF, | Cornell Dubilier Electronics Inc | DCMC294U010CB2GS vs DCMC294U010CB2D |
DCMC294U010CB2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 290000uF, | Cornell Dubilier Electronics Inc | DCMC294U010CB2GS vs DCMC294U010CB2A |
DCMC294U010CB1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 290000uF, | Cornell Dubilier Electronics Inc | DCMC294U010CB2GS vs DCMC294U010CB1DS |
DCMC294U010CB2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 290000uF, | Cornell Dubilier Electronics Inc | DCMC294U010CB2GS vs DCMC294U010CB2FS |
DCMC294U010CB1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 290000uF, | Cornell Dubilier Electronics Inc | DCMC294U010CB2GS vs DCMC294U010CB1ES |
DCMC294U010CB2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 290000uF, | Cornell Dubilier Electronics Inc | DCMC294U010CB2GS vs DCMC294U010CB2ES |
DCMC294U010CB1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 290000uF, | Cornell Dubilier Electronics Inc | DCMC294U010CB2GS vs DCMC294U010CB1G |
DCMC294U010CB1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 290000uF, | Cornell Dubilier Electronics Inc | DCMC294U010CB2GS vs DCMC294U010CB1D |