Part Details for DCMC283M160CF0DS by Cornell Dubilier Electronics Inc
Overview of DCMC283M160CF0DS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC283M160CF0DS
DCMC283M160CF0DS CAD Models
DCMC283M160CF0DS Part Data Attributes
|
DCMC283M160CF0DS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC283M160CF0DS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 28000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 28000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9.6 mΩ | |
Length | 142.88 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 20500 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC283M160CF0DS
This table gives cross-reference parts and alternative options found for DCMC283M160CF0DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC283M160CF0DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC283M160CF0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283M160CF0DS vs DCMC283M160CF0D |
DCMC283M160CF0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283M160CF0DS vs DCMC283M160CF0E |
DCMC283M160CF0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283M160CF0DS vs DCMC283M160CF0H |
DCMC283M160CF0BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283M160CF0DS vs DCMC283M160CF0BD |
DCMC283M160CF0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283M160CF0DS vs DCMC283M160CF0F |
DCMC283M160CF0FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283M160CF0DS vs DCMC283M160CF0FS |
DCMC283M160CF0FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283M160CF0DS vs DCMC283M160CF0FD |
DCMC283M160CF0BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283M160CF0DS vs DCMC283M160CF0BS |
DCMC283M160CF0HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283M160CF0DS vs DCMC283M160CF0HS |
DCMC283M160CF0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 28000uF, | Cornell Dubilier Electronics Inc | DCMC283M160CF0DS vs DCMC283M160CF0A |