Part Details for DCMC282T450CD2H by Cornell Dubilier Electronics Inc
Overview of DCMC282T450CD2H by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC282T450CD2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1001
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMC282T450CD2H RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7400 / $40.1000 | Buy Now |
DISTI #
DCMC282T450CD2H-ND
|
DigiKey | CAP ALUM 2800UF 450V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3485 | Buy Now |
DISTI #
598-DCMC282T450CD2H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2800uF -10%+50% 450V RoHS: Compliant | 0 |
|
$30.7100 / $42.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7600 / $41.9800 | Buy Now |
DISTI #
DCMC282T450CD2H
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$31.4300 | Buy Now |
Part Details for DCMC282T450CD2H
DCMC282T450CD2H CAD Models
DCMC282T450CD2H Part Data Attributes
|
DCMC282T450CD2H
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC282T450CD2H
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 46.4 mΩ | |
Length | 118.242 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 9000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC282T450CD2H
This table gives cross-reference parts and alternative options found for DCMC282T450CD2H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC282T450CD2H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC282T450CD1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2H vs DCMC282T450CD1FS |
DCMC282T450CD2ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2H vs DCMC282T450CD2ED |
DCMC282T450CD2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2H vs DCMC282T450CD2ES |
DCMC282T450CD1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2H vs DCMC282T450CD1A |
DCMC282T450CD1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2H vs DCMC282T450CD1HS |
DCMC282T450CD2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2H vs DCMC282T450CD2HS |
DCMC282T450CD2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2H vs DCMC282T450CD2A |
DCMC282T450CD1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2H vs DCMC282T450CD1FD |
DCMC282T450CD1ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2H vs DCMC282T450CD1ED |
DCMC282T450CD1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2H vs DCMC282T450CD1D |