Part Details for DCMC282T450CD2GD by Cornell Dubilier Electronics Inc
Overview of DCMC282T450CD2GD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC282T450CD2GD
DCMC282T450CD2GD CAD Models
DCMC282T450CD2GD Part Data Attributes
|
DCMC282T450CD2GD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC282T450CD2GD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 2800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 46.4 mΩ | |
Length | 118.242 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 9000 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for DCMC282T450CD2GD
This table gives cross-reference parts and alternative options found for DCMC282T450CD2GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC282T450CD2GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC282T450CD1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2GD vs DCMC282T450CD1FS |
DCMC282T450CD2ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2GD vs DCMC282T450CD2ED |
DCMC282T450CD2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2GD vs DCMC282T450CD2ES |
DCMC282T450CD1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2GD vs DCMC282T450CD1A |
DCMC282T450CD1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2GD vs DCMC282T450CD1HS |
DCMC282T450CD2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2GD vs DCMC282T450CD2HS |
DCMC282T450CD2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2GD vs DCMC282T450CD2A |
DCMC282T450CD1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2GD vs DCMC282T450CD1FD |
DCMC282T450CD1ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2GD vs DCMC282T450CD1ED |
DCMC282T450CD1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 2800uF, | Cornell Dubilier Electronics Inc | DCMC282T450CD2GD vs DCMC282T450CD1D |