Part Details for DCMC273T250DN0HS by Cornell Dubilier Electronics Inc
Overview of DCMC273T250DN0HS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC273T250DN0HS
DCMC273T250DN0HS CAD Models
DCMC273T250DN0HS Part Data Attributes
|
DCMC273T250DN0HS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC273T250DN0HS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 27000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9.5 mΩ | |
Length | 193.68 mm | |
Mounting Feature | STUD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 27200 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC273T250DN0HS
This table gives cross-reference parts and alternative options found for DCMC273T250DN0HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC273T250DN0HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC273T250DN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 27000uF, | Cornell Dubilier Electronics Inc | DCMC273T250DN0HS vs DCMC273T250DN0B |
DCMC273T250DN0GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 27000uF, | Cornell Dubilier Electronics Inc | DCMC273T250DN0HS vs DCMC273T250DN0GS |
DCMC273T250DN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 27000uF, | Cornell Dubilier Electronics Inc | DCMC273T250DN0HS vs DCMC273T250DN0E |
DCMC273T250DN0GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 27000uF, | Cornell Dubilier Electronics Inc | DCMC273T250DN0HS vs DCMC273T250DN0GD |
DCMC273T250DN0AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 27000uF, | Cornell Dubilier Electronics Inc | DCMC273T250DN0HS vs DCMC273T250DN0AD |
DCMC273T250DN0BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 27000uF, | Cornell Dubilier Electronics Inc | DCMC273T250DN0HS vs DCMC273T250DN0BD |
DCMC273T250DN0FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 27000uF, | Cornell Dubilier Electronics Inc | DCMC273T250DN0HS vs DCMC273T250DN0FD |
DCMC273T250DN0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 27000uF, | Cornell Dubilier Electronics Inc | DCMC273T250DN0HS vs DCMC273T250DN0G |
DCMC273T250DN0HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 27000uF, | Cornell Dubilier Electronics Inc | DCMC273T250DN0HS vs DCMC273T250DN0HD |
DCMC273T250DN0DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 27000uF, | Cornell Dubilier Electronics Inc | DCMC273T250DN0HS vs DCMC273T250DN0DD |