Part Details for DCMC271T500EA1A by Cornell Dubilier Electronics Inc
Overview of DCMC271T500EA1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Part Details for DCMC271T500EA1A
DCMC271T500EA1A CAD Models
DCMC271T500EA1A Part Data Attributes
|
DCMC271T500EA1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC271T500EA1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 498.4 mΩ | |
Length | 54.742 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Terminal Pitch | 19.05 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC271T500EA1A
This table gives cross-reference parts and alternative options found for DCMC271T500EA1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC271T500EA1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC271T500EA1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 270uF, | Cornell Dubilier Electronics Inc | DCMC271T500EA1A vs DCMC271T500EA1AD |
DCMC271T500EA2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 270uF, | Cornell Dubilier Electronics Inc | DCMC271T500EA1A vs DCMC271T500EA2AD |
DCMC271T500EA1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 270uF, | Cornell Dubilier Electronics Inc | DCMC271T500EA1A vs DCMC271T500EA1AS |
DCMC271T500EA2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 270uF, | Cornell Dubilier Electronics Inc | DCMC271T500EA1A vs DCMC271T500EA2BD |
DCMC271T500EA2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 270uF, | Cornell Dubilier Electronics Inc | DCMC271T500EA1A vs DCMC271T500EA2MS |
DCMC271T500EA1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 270uF, | Cornell Dubilier Electronics Inc | DCMC271T500EA1A vs DCMC271T500EA1M |
DCMC271T500EA2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 270uF, | Cornell Dubilier Electronics Inc | DCMC271T500EA1A vs DCMC271T500EA2AS |
DCMC271T500EA2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 270uF, | Cornell Dubilier Electronics Inc | DCMC271T500EA1A vs DCMC271T500EA2M |
DCMC271T500EA2MD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 270uF, | Cornell Dubilier Electronics Inc | DCMC271T500EA1A vs DCMC271T500EA2MD |
DCMC271T500EA1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 270uF, | Cornell Dubilier Electronics Inc | DCMC271T500EA1A vs DCMC271T500EA1BD |