Part Details for DCMC252M500CF2BS by Cornell Dubilier Electronics Inc
Overview of DCMC252M500CF2BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC252M500CF2BS
DCMC252M500CF2BS CAD Models
DCMC252M500CF2BS Part Data Attributes
|
DCMC252M500CF2BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC252M500CF2BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 2500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 54.7 mΩ | |
Length | 143.642 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 8300 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC252M500CF2BS
This table gives cross-reference parts and alternative options found for DCMC252M500CF2BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC252M500CF2BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC252M500CF2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | DCMC252M500CF2BS vs DCMC252M500CF2HS |
DCMC252M500CF1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | DCMC252M500CF2BS vs DCMC252M500CF1FD |
DCMC252M500CF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | DCMC252M500CF2BS vs DCMC252M500CF1F |
DCMC252M500CF1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | DCMC252M500CF2BS vs DCMC252M500CF1DS |
DCMC252M500CF1DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | DCMC252M500CF2BS vs DCMC252M500CF1DD |
DCMC252M500CF1GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | DCMC252M500CF2BS vs DCMC252M500CF1GD |
DCMC252M500CF2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | DCMC252M500CF2BS vs DCMC252M500CF2A |
DCMC252M500CF2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | DCMC252M500CF2BS vs DCMC252M500CF2F |
DCMC252M500CF2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | DCMC252M500CF2BS vs DCMC252M500CF2DS |
DCMC252M500CF2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | DCMC252M500CF2BS vs DCMC252M500CF2AS |