Part Details for DCMC234M050DF2F by Cornell Dubilier Electronics Inc
Overview of DCMC234M050DF2F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC234M050DF2F
DCMC234M050DF2F CAD Models
DCMC234M050DF2F Part Data Attributes
|
DCMC234M050DF2F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC234M050DF2F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 230000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 230000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5.6 mΩ | |
Length | 143.642 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 30000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC234M050DF2F
This table gives cross-reference parts and alternative options found for DCMC234M050DF2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC234M050DF2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC234M050DF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 230000uF, | Cornell Dubilier Electronics Inc | DCMC234M050DF2F vs DCMC234M050DF1F |
DCMC234M050DF2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 230000uF, | Cornell Dubilier Electronics Inc | DCMC234M050DF2F vs DCMC234M050DF2FS |
DCMC234M050DF1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 230000uF, | Cornell Dubilier Electronics Inc | DCMC234M050DF2F vs DCMC234M050DF1B |
DCMC234M050DF2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 230000uF, | Cornell Dubilier Electronics Inc | DCMC234M050DF2F vs DCMC234M050DF2GS |
DCMC234M050DF2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 230000uF, | Cornell Dubilier Electronics Inc | DCMC234M050DF2F vs DCMC234M050DF2HS |
DCMC234M050DF1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 230000uF, | Cornell Dubilier Electronics Inc | DCMC234M050DF2F vs DCMC234M050DF1BD |
DCMC234M050DF1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 230000uF, | Cornell Dubilier Electronics Inc | DCMC234M050DF2F vs DCMC234M050DF1D |
DCMC234M050DF1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 230000uF, | Cornell Dubilier Electronics Inc | DCMC234M050DF2F vs DCMC234M050DF1HD |
DCMC234M050DF2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 230000uF, | Cornell Dubilier Electronics Inc | DCMC234M050DF2F vs DCMC234M050DF2AS |
DCMC234M050DF1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 230000uF, | Cornell Dubilier Electronics Inc | DCMC234M050DF2F vs DCMC234M050DF1GS |