Part Details for DCMC232T550CF1HS by Cornell Dubilier Electronics Inc
Overview of DCMC232T550CF1HS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC232T550CF1HS
DCMC232T550CF1HS CAD Models
DCMC232T550CF1HS Part Data Attributes
|
DCMC232T550CF1HS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC232T550CF1HS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 2300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 86.5 mΩ | |
Length | 143.642 mm | |
Mounting Feature | STUD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 7800 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC232T550CF1HS
This table gives cross-reference parts and alternative options found for DCMC232T550CF1HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC232T550CF1HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC232T550CF1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 50% +Tol, 2300uF, | Cornell Dubilier Electronics Inc | DCMC232T550CF1HS vs DCMC232T550CF1FD |
DCMC232T550CF1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 50% +Tol, 2300uF, | Cornell Dubilier Electronics Inc | DCMC232T550CF1HS vs DCMC232T550CF1BD |
DCMC232T550CF1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 2300uF, | Cornell Dubilier Electronics Inc | DCMC232T550CF1HS vs DCMC232T550CF1A |
DCMC232T550CF2ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 50% +Tol, 2300uF, | Cornell Dubilier Electronics Inc | DCMC232T550CF1HS vs DCMC232T550CF2ED |
DCMC232T550CF2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 2300uF, | Cornell Dubilier Electronics Inc | DCMC232T550CF1HS vs DCMC232T550CF2H |
DCMC232T550CF2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 2300uF, | Cornell Dubilier Electronics Inc | DCMC232T550CF1HS vs DCMC232T550CF2A |
DCMC232T550CF2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 2300uF, | Cornell Dubilier Electronics Inc | DCMC232T550CF1HS vs DCMC232T550CF2ES |
DCMC232T550CF2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 2300uF, | Cornell Dubilier Electronics Inc | DCMC232T550CF1HS vs DCMC232T550CF2HS |
DCMC232T550CF2FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 50% +Tol, 2300uF, | Cornell Dubilier Electronics Inc | DCMC232T550CF1HS vs DCMC232T550CF2FD |
DCMC232T550CF2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 2300uF, | Cornell Dubilier Electronics Inc | DCMC232T550CF1HS vs DCMC232T550CF2F |