Part Details for DCMC224M016CB2F by Cornell Dubilier Electronics Inc
Overview of DCMC224M016CB2F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC224M016CB2F
DCMC224M016CB2F CAD Models
DCMC224M016CB2F Part Data Attributes
|
DCMC224M016CB2F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC224M016CB2F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 220000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6.7 mΩ | |
Length | 80.142 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 20000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC224M016CB2F
This table gives cross-reference parts and alternative options found for DCMC224M016CB2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC224M016CB2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC224M016CB2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220000uF, | Cornell Dubilier Electronics Inc | DCMC224M016CB2F vs DCMC224M016CB2DS |
DCMC224M016CB1ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220000uF, | Cornell Dubilier Electronics Inc | DCMC224M016CB2F vs DCMC224M016CB1ED |
DCMC224M016CB1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220000uF, | Cornell Dubilier Electronics Inc | DCMC224M016CB2F vs DCMC224M016CB1FD |
DCMC224M016CB1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220000uF, | Cornell Dubilier Electronics Inc | DCMC224M016CB2F vs DCMC224M016CB1HD |
DCMC224M016CB2GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220000uF, | Cornell Dubilier Electronics Inc | DCMC224M016CB2F vs DCMC224M016CB2GD |
DCMC224M016CB2FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220000uF, | Cornell Dubilier Electronics Inc | DCMC224M016CB2F vs DCMC224M016CB2FD |
DCMC224M016CB2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220000uF, | Cornell Dubilier Electronics Inc | DCMC224M016CB2F vs DCMC224M016CB2E |
DCMC224M016CB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220000uF, | Cornell Dubilier Electronics Inc | DCMC224M016CB2F vs DCMC224M016CB1A |
DCMC224M016CB1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220000uF, | Cornell Dubilier Electronics Inc | DCMC224M016CB2F vs DCMC224M016CB1E |
DCMC224M016CB2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220000uF, | Cornell Dubilier Electronics Inc | DCMC224M016CB2F vs DCMC224M016CB2BS |