Part Details for DCMC202T350CH1BD by Cornell Dubilier Electronics Inc
Overview of DCMC202T350CH1BD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC202T350CH1BD
DCMC202T350CH1BD CAD Models
DCMC202T350CH1BD Part Data Attributes
|
DCMC202T350CH1BD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC202T350CH1BD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 2000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 86.9 mΩ | |
Length | 67.442 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4600 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for DCMC202T350CH1BD
This table gives cross-reference parts and alternative options found for DCMC202T350CH1BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC202T350CH1BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC202T350CH2FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 2000uF, | Cornell Dubilier Electronics Inc | DCMC202T350CH1BD vs DCMC202T350CH2FD |
DCMC202T350CH2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 2000uF, | Cornell Dubilier Electronics Inc | DCMC202T350CH1BD vs DCMC202T350CH2H |
DCMC202T350CH2GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 2000uF, | Cornell Dubilier Electronics Inc | DCMC202T350CH1BD vs DCMC202T350CH2GD |
DCMC202T350CH2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 2000uF, | Cornell Dubilier Electronics Inc | DCMC202T350CH1BD vs DCMC202T350CH2BD |
DCMC202T350CH1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 2000uF, | Cornell Dubilier Electronics Inc | DCMC202T350CH1BD vs DCMC202T350CH1A |
DCMC202T350CH2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 2000uF, | Cornell Dubilier Electronics Inc | DCMC202T350CH1BD vs DCMC202T350CH2ES |
DCMC202T350CH1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 2000uF, | Cornell Dubilier Electronics Inc | DCMC202T350CH1BD vs DCMC202T350CH1FS |
DCMC202T350CH2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 2000uF, | Cornell Dubilier Electronics Inc | DCMC202T350CH1BD vs DCMC202T350CH2G |
DCMC202T350CH1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 2000uF, | Cornell Dubilier Electronics Inc | DCMC202T350CH1BD vs DCMC202T350CH1AS |
DCMC202T350CH1GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 2000uF, | Cornell Dubilier Electronics Inc | DCMC202T350CH1BD vs DCMC202T350CH1GD |