Part Details for DCMC192T550CE2GS by Cornell Dubilier Electronics Inc
Overview of DCMC192T550CE2GS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC192T550CE2GS
DCMC192T550CE2GS CAD Models
DCMC192T550CE2GS Part Data Attributes
|
DCMC192T550CE2GS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC192T550CE2GS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 111.7 mΩ | |
Length | 130.942 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 6800 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for DCMC192T550CE2GS
This table gives cross-reference parts and alternative options found for DCMC192T550CE2GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC192T550CE2GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC192T550CE1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE2GS vs DCMC192T550CE1ES |
DCMC192T550CE1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE2GS vs DCMC192T550CE1GS |
DCMC192T550CE2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE2GS vs DCMC192T550CE2HS |
DCMC192T550CE1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE2GS vs DCMC192T550CE1HS |
DCMC192T550CE2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE2GS vs DCMC192T550CE2G |
DCMC192T550CE1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE2GS vs DCMC192T550CE1F |
DCMC192T550CE2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE2GS vs DCMC192T550CE2ES |
DCMC192T550CE1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE2GS vs DCMC192T550CE1G |
DCMC192T550CE1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE2GS vs DCMC192T550CE1FS |
DCMC192T550CE1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE2GS vs DCMC192T550CE1DS |