Part Details for DCMC192T550CE1F by Cornell Dubilier Electronics Inc
Overview of DCMC192T550CE1F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC192T550CE1F
DCMC192T550CE1F CAD Models
DCMC192T550CE1F Part Data Attributes
|
DCMC192T550CE1F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC192T550CE1F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 111.7 mΩ | |
Length | 130.942 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 6800 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC192T550CE1F
This table gives cross-reference parts and alternative options found for DCMC192T550CE1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC192T550CE1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC192T550CE2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE1F vs DCMC192T550CE2ES |
DCMC192T550CE1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE1F vs DCMC192T550CE1GS |
DCMC192T550CE2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE1F vs DCMC192T550CE2H |
DCMC192T550CE1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE1F vs DCMC192T550CE1HD |
DCMC192T550CE2ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE1F vs DCMC192T550CE2ED |
DCMC192T550CE1DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE1F vs DCMC192T550CE1DD |
DCMC192T550CE2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE1F vs DCMC192T550CE2E |
DCMC192T550CE2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE1F vs DCMC192T550CE2DD |
DCMC192T550CE1ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE1F vs DCMC192T550CE1ED |
DCMC192T550CE2HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 50% +Tol, 1900uF, | Cornell Dubilier Electronics Inc | DCMC192T550CE1F vs DCMC192T550CE2HD |