DCMC172T450EF2BD
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF,

Overview of DCMC172T450EF2BD by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Automotive

CAD Models for DCMC172T450EF2BD by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCMC172T450EF2BD by Cornell Dubilier Electronics Inc

DCMC172T450EF2BD
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
1700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
45.06 mm
Dielectric Material
ALUMINUM (WET)
ESR
70.2 mΩ
Length
143.642 mm
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
6200 mA
Terminal Pitch
19.05 mm
Want to compare parts?
  1. DCMC172T450EF2BD
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF,
    VS

Alternate Parts for DCMC172T450EF2BD

This table gives cross-reference parts and alternative options found for DCMC172T450EF2BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC172T450EF2BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCMC172T450EF1AD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, Cornell Dubilier Electronics Inc DCMC172T450EF2BD vs DCMC172T450EF1AD
DCMC172T450EF2AD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, Cornell Dubilier Electronics Inc DCMC172T450EF2BD vs DCMC172T450EF2AD
DCMC172T450EF2MS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, Cornell Dubilier Electronics Inc DCMC172T450EF2BD vs DCMC172T450EF2MS
DCMC172T450EF2MD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, Cornell Dubilier Electronics Inc DCMC172T450EF2BD vs DCMC172T450EF2MD
DCMC172T450EF1AS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, Cornell Dubilier Electronics Inc DCMC172T450EF2BD vs DCMC172T450EF1AS
DCMC172T450EF2AS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, Cornell Dubilier Electronics Inc DCMC172T450EF2BD vs DCMC172T450EF2AS
DCMC172T450EF2A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, Cornell Dubilier Electronics Inc DCMC172T450EF2BD vs DCMC172T450EF2A
DCMC172T450EF1M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, Cornell Dubilier Electronics Inc DCMC172T450EF2BD vs DCMC172T450EF1M
DCMC172T450EF1MS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, Cornell Dubilier Electronics Inc DCMC172T450EF2BD vs DCMC172T450EF1MS
DCMC172T450EF2M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, Cornell Dubilier Electronics Inc DCMC172T450EF2BD vs DCMC172T450EF2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCMC172T450EF2BD by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCMC172T450EF2BD by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of DCMC172T450EF2BD would you like to use for your alert(s)?
  • Please alert me when DCMC172T450EF2BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCMC172T450EF2BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCMC172T450EF2BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCMC172T450EF2BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCMC172T450EF2BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCMC172T450EF2BD by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: