Part Details for DCMC172T450EF0BP by Cornell Dubilier Electronics Inc
Overview of DCMC172T450EF0BP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC172T450EF0BP
DCMC172T450EF0BP CAD Models
DCMC172T450EF0BP Part Data Attributes
|
DCMC172T450EF0BP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC172T450EF0BP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 1700uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70.2 mΩ | |
Leakage Current | 5.24 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 6200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC172T450EF0BP
This table gives cross-reference parts and alternative options found for DCMC172T450EF0BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC172T450EF0BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS172T450V5L4PLS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1700uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMC172T450EF0BP vs CGS172T450V5L4PLS |
DCMC172T450CB0BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 1700uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC172T450EF0BP vs DCMC172T450CB0BP |
CGS172T450V5L4PFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1700uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMC172T450EF0BP vs CGS172T450V5L4PFS |
CGS172T450V5L4PHS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1700uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMC172T450EF0BP vs CGS172T450V5L4PHS |
DCMC172T450EF1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 1700uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC172T450EF0BP vs DCMC172T450EF1BP |
CGS172T450V5L4PDS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1700uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMC172T450EF0BP vs CGS172T450V5L4PDS |
CGS172T450V5L3PFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1700uF, STUD MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMC172T450EF0BP vs CGS172T450V5L3PFS |
DCMC172T450CB2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 1700uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC172T450EF0BP vs DCMC172T450CB2BP |
DCMC172T450EF2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 1700uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC172T450EF0BP vs DCMC172T450EF2BP |