Part Details for DCMC172T450CB1FS by Cornell Dubilier Electronics Inc
Overview of DCMC172T450CB1FS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC172T450CB1FS
DCMC172T450CB1FS CAD Models
DCMC172T450CB1FS Part Data Attributes
|
DCMC172T450CB1FS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC172T450CB1FS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 1700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 81.1 mΩ | |
Length | 80.142 mm | |
Mounting Feature | STUD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 6000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC172T450CB1FS
This table gives cross-reference parts and alternative options found for DCMC172T450CB1FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC172T450CB1FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC172T450CB1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172T450CB1FS vs DCMC172T450CB1HS |
DCMC172T450CB2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172T450CB1FS vs DCMC172T450CB2G |
DCMC172T450CB1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172T450CB1FS vs DCMC172T450CB1FD |
DCMC172T450CB1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172T450CB1FS vs DCMC172T450CB1H |
DCMC172T450CB2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172T450CB1FS vs DCMC172T450CB2DD |
DCMC172T450CB1GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172T450CB1FS vs DCMC172T450CB1GD |
DCMC172T450CB2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172T450CB1FS vs DCMC172T450CB2BD |
DCMC172T450CB1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172T450CB1FS vs DCMC172T450CB1D |
DCMC172T450CB1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172T450CB1FS vs DCMC172T450CB1HD |
DCMC172T450CB2HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172T450CB1FS vs DCMC172T450CB2HD |