Part Details for DCMC172M550CD1BD by Cornell Dubilier Electronics Inc
Overview of DCMC172M550CD1BD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC172M550CD1BD
DCMC172M550CD1BD CAD Models
DCMC172M550CD1BD Part Data Attributes
|
DCMC172M550CD1BD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC172M550CD1BD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 132.6 mΩ | |
Length | 118.242 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 5900 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for DCMC172M550CD1BD
This table gives cross-reference parts and alternative options found for DCMC172M550CD1BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC172M550CD1BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC172M550CD1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172M550CD1BD vs DCMC172M550CD1H |
DCMC172M550CD1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172M550CD1BD vs DCMC172M550CD1G |
DCMC172M550CD1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172M550CD1BD vs DCMC172M550CD1FS |
DCMC172M550CD2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172M550CD1BD vs DCMC172M550CD2E |
DCMC172M550CD2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172M550CD1BD vs DCMC172M550CD2ES |
DCMC172M550CD1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172M550CD1BD vs DCMC172M550CD1AS |
DCMC172M550CD2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172M550CD1BD vs DCMC172M550CD2AD |
DCMC172M550CD2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172M550CD1BD vs DCMC172M550CD2G |
DCMC172M550CD1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172M550CD1BD vs DCMC172M550CD1HD |
DCMC172M550CD2ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1700uF, | Cornell Dubilier Electronics Inc | DCMC172M550CD1BD vs DCMC172M550CD2ED |