Part Details for DCMC152T450EE1A by Cornell Dubilier Electronics Inc
Overview of DCMC152T450EE1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC152T450EE1A
DCMC152T450EE1A CAD Models
DCMC152T450EE1A Part Data Attributes
|
DCMC152T450EE1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC152T450EE1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 79.2 mΩ | |
Length | 130.942 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 5400 mA | |
Surface Mount | NO | |
Terminal Pitch | 19.05 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC152T450EE1A
This table gives cross-reference parts and alternative options found for DCMC152T450EE1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC152T450EE1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC152T450EE2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1500uF, | Cornell Dubilier Electronics Inc | DCMC152T450EE1A vs DCMC152T450EE2M |
DCMC152T450EE2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1500uF, | Cornell Dubilier Electronics Inc | DCMC152T450EE1A vs DCMC152T450EE2AS |
DCMC152T450EE2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1500uF, | Cornell Dubilier Electronics Inc | DCMC152T450EE1A vs DCMC152T450EE2BD |
DCMC152T450EE2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1500uF, | Cornell Dubilier Electronics Inc | DCMC152T450EE1A vs DCMC152T450EE2A |
DCMC152T450EE1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1500uF, | Cornell Dubilier Electronics Inc | DCMC152T450EE1A vs DCMC152T450EE1M |
DCMC152T450EE1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1500uF, | Cornell Dubilier Electronics Inc | DCMC152T450EE1A vs DCMC152T450EE1AS |
DCMC152T450EE2MD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1500uF, | Cornell Dubilier Electronics Inc | DCMC152T450EE1A vs DCMC152T450EE2MD |
DCMC152T450EE1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1500uF, | Cornell Dubilier Electronics Inc | DCMC152T450EE1A vs DCMC152T450EE1MS |
DCMC152T450EE1MD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 1500uF, | Cornell Dubilier Electronics Inc | DCMC152T450EE1A vs DCMC152T450EE1MD |