Part Details for DCMC142T500CJ2E by Cornell Dubilier Electronics Inc
Overview of DCMC142T500CJ2E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC142T500CJ2E
DCMC142T500CJ2E CAD Models
DCMC142T500CJ2E Part Data Attributes
|
DCMC142T500CJ2E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC142T500CJ2E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 1400uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 95.1 mΩ | |
Length | 92.842 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 5300 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC142T500CJ2E
This table gives cross-reference parts and alternative options found for DCMC142T500CJ2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC142T500CJ2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC142T500CJ1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142T500CJ2E vs DCMC142T500CJ1E |
DCMC142T500CJ1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142T500CJ2E vs DCMC142T500CJ1DS |
DCMC142T500CJ2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142T500CJ2E vs DCMC142T500CJ2GS |
DCMC142T500CJ2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142T500CJ2E vs DCMC142T500CJ2FS |
DCMC142T500CJ2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142T500CJ2E vs DCMC142T500CJ2AS |
DCMC142T500CJ2FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142T500CJ2E vs DCMC142T500CJ2FD |
DCMC142T500CJ2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142T500CJ2E vs DCMC142T500CJ2F |
DCMC142T500CJ1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142T500CJ2E vs DCMC142T500CJ1HD |
DCMC142T500CJ1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142T500CJ2E vs DCMC142T500CJ1FS |
DCMC142T500CJ2GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142T500CJ2E vs DCMC142T500CJ2GD |