Part Details for DCMC142M550CC2GS by Cornell Dubilier Electronics Inc
Overview of DCMC142M550CC2GS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC142M550CC2GS
DCMC142M550CC2GS CAD Models
DCMC142M550CC2GS Part Data Attributes
|
DCMC142M550CC2GS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC142M550CC2GS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170.5 mΩ | |
Length | 105.542 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 4900 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC142M550CC2GS
This table gives cross-reference parts and alternative options found for DCMC142M550CC2GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC142M550CC2GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC142M550CC2HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2GS vs DCMC142M550CC2HD |
DCMC142M550CC1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2GS vs DCMC142M550CC1D |
DCMC142M550CC2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2GS vs DCMC142M550CC2A |
DCMC142M550CC1GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2GS vs DCMC142M550CC1GD |
DCMC142M550CC2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2GS vs DCMC142M550CC2H |
DCMC142M550CC2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2GS vs DCMC142M550CC2B |
DCMC142M550CC1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2GS vs DCMC142M550CC1GS |
DCMC142M550CC1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2GS vs DCMC142M550CC1DS |
DCMC142M550CC1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2GS vs DCMC142M550CC1ES |
DCMC142M550CC1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2GS vs DCMC142M550CC1A |