Part Details for DCMC142M550CC2AS by Cornell Dubilier Electronics Inc
Overview of DCMC142M550CC2AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC142M550CC2AS
DCMC142M550CC2AS CAD Models
DCMC142M550CC2AS Part Data Attributes
|
DCMC142M550CC2AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC142M550CC2AS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170.5 mΩ | |
Length | 105.542 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 4900 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC142M550CC2AS
This table gives cross-reference parts and alternative options found for DCMC142M550CC2AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC142M550CC2AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC142M550CC2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2AS vs DCMC142M550CC2FS |
DCMC142M550CC1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2AS vs DCMC142M550CC1D |
DCMC142M550CC2HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2AS vs DCMC142M550CC2HD |
DCMC142M550CC2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2AS vs DCMC142M550CC2B |
DCMC142M550CC1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2AS vs DCMC142M550CC1GS |
DCMC142M550CC1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2AS vs DCMC142M550CC1HD |
DCMC142M550CC1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2AS vs DCMC142M550CC1DS |
DCMC142M550CC1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2AS vs DCMC142M550CC1AS |
DCMC142M550CC1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2AS vs DCMC142M550CC1A |
DCMC142M550CC1DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | DCMC142M550CC2AS vs DCMC142M550CC1DD |