There are no models available for this part yet.
Overview of DCMC134U050CE1FS by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Automotive
CAD Models for DCMC134U050CE1FS by Cornell Dubilier Electronics Inc
Part Data Attributes for DCMC134U050CE1FS by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
130000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
64.11 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
7.2 mΩ
|
Length
|
130.942 mm
|
Mounting Feature
|
STUD MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
21700 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
28.58 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for DCMC134U050CE1FS
This table gives cross-reference parts and alternative options found for DCMC134U050CE1FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC134U050CE1FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC134U050CE1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134U050CE1FS vs DCMC134U050CE1FD |
DCMC134U050CE2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134U050CE1FS vs DCMC134U050CE2FS |
DCMC134U050CE2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134U050CE1FS vs DCMC134U050CE2AD |
DCMC134U050CE2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134U050CE1FS vs DCMC134U050CE2G |
DCMC134U050CE1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134U050CE1FS vs DCMC134U050CE1AD |
DCMC134U050CE1ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134U050CE1FS vs DCMC134U050CE1ED |
DCMC134U050CE2GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134U050CE1FS vs DCMC134U050CE2GD |
DCMC134U050CE2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134U050CE1FS vs DCMC134U050CE2F |
DCMC134U050CE1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134U050CE1FS vs DCMC134U050CE1HS |
DCMC134U050CE1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134U050CE1FS vs DCMC134U050CE1DS |