Part Details for DCMC134M025EE2A by Cornell Dubilier Electronics Inc
Overview of DCMC134M025EE2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC134M025EE2A
DCMC134M025EE2A CAD Models
DCMC134M025EE2A Part Data Attributes
|
DCMC134M025EE2A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC134M025EE2A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 130000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 130000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9.6 mΩ | |
Length | 130.942 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 16100 mA | |
Surface Mount | NO | |
Terminal Pitch | 19.05 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC134M025EE2A
This table gives cross-reference parts and alternative options found for DCMC134M025EE2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC134M025EE2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC134M025EE1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134M025EE2A vs DCMC134M025EE1AS |
DCMC134M025EE2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134M025EE2A vs DCMC134M025EE2AD |
DCMC134M025EE1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134M025EE2A vs DCMC134M025EE1A |
DCMC134M025EE1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134M025EE2A vs DCMC134M025EE1B |
DCMC134M025EE1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134M025EE2A vs DCMC134M025EE1BS |
DCMC134M025EE1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134M025EE2A vs DCMC134M025EE1M |
DCMC134M025EE2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134M025EE2A vs DCMC134M025EE2BD |
DCMC134M025EE2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134M025EE2A vs DCMC134M025EE2BS |
DCMC134M025EE1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134M025EE2A vs DCMC134M025EE1AD |
DCMC134M025EE1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 130000uF, | Cornell Dubilier Electronics Inc | DCMC134M025EE2A vs DCMC134M025EE1MS |