Part Details for DCMC123T300DP0AD by Cornell Dubilier Electronics Inc
Overview of DCMC123T300DP0AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC123T300DP0AD
DCMC123T300DP0AD CAD Models
DCMC123T300DP0AD Part Data Attributes
|
DCMC123T300DP0AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC123T300DP0AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
Length | 149.23 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 19500 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for DCMC123T300DP0AD
This table gives cross-reference parts and alternative options found for DCMC123T300DP0AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC123T300DP0AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC123T300DP0GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 12000uF, | Cornell Dubilier Electronics Inc | DCMC123T300DP0AD vs DCMC123T300DP0GD |
DCMC123T300DP0FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 12000uF, | Cornell Dubilier Electronics Inc | DCMC123T300DP0AD vs DCMC123T300DP0FD |
DCMC123T300DP0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 12000uF, | Cornell Dubilier Electronics Inc | DCMC123T300DP0AD vs DCMC123T300DP0G |
DCMC123T300DP0BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 12000uF, | Cornell Dubilier Electronics Inc | DCMC123T300DP0AD vs DCMC123T300DP0BD |
DCMC123T300DP0FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 12000uF, | Cornell Dubilier Electronics Inc | DCMC123T300DP0AD vs DCMC123T300DP0FS |
DCMC123T300DP0ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 12000uF, | Cornell Dubilier Electronics Inc | DCMC123T300DP0AD vs DCMC123T300DP0ED |
DCMC123T300DP0DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 12000uF, | Cornell Dubilier Electronics Inc | DCMC123T300DP0AD vs DCMC123T300DP0DD |
DCMC123T300DP0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 12000uF, | Cornell Dubilier Electronics Inc | DCMC123T300DP0AD vs DCMC123T300DP0AS |
DCMC123T300DP0HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 12000uF, | Cornell Dubilier Electronics Inc | DCMC123T300DP0AD vs DCMC123T300DP0HD |
DCMC123T300DP0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 12000uF, | Cornell Dubilier Electronics Inc | DCMC123T300DP0AD vs DCMC123T300DP0ES |