Part Details for DCMC114M100FP0HS by Cornell Dubilier Electronics Inc
Overview of DCMC114M100FP0HS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC114M100FP0HS
DCMC114M100FP0HS CAD Models
DCMC114M100FP0HS Part Data Attributes
|
DCMC114M100FP0HS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC114M100FP0HS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 110000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 110000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 88.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10 mΩ | |
Length | 149.23 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 24300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC114M100FP0HS
This table gives cross-reference parts and alternative options found for DCMC114M100FP0HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC114M100FP0HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC114M100FP0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 110000uF, | Cornell Dubilier Electronics Inc | DCMC114M100FP0HS vs DCMC114M100FP0G |
DCMC114M100FP0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 110000uF, | Cornell Dubilier Electronics Inc | DCMC114M100FP0HS vs DCMC114M100FP0ES |
DCMC114M100FP0ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 110000uF, | Cornell Dubilier Electronics Inc | DCMC114M100FP0HS vs DCMC114M100FP0ED |
DCMC114M100FP0DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 110000uF, | Cornell Dubilier Electronics Inc | DCMC114M100FP0HS vs DCMC114M100FP0DS |
DCMC114M100FP0GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 110000uF, | Cornell Dubilier Electronics Inc | DCMC114M100FP0HS vs DCMC114M100FP0GD |
DCMC114M100FP0GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 110000uF, | Cornell Dubilier Electronics Inc | DCMC114M100FP0HS vs DCMC114M100FP0GS |
DCMC114M100FP0DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 110000uF, | Cornell Dubilier Electronics Inc | DCMC114M100FP0HS vs DCMC114M100FP0DD |
DCMC114M100FP0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 110000uF, | Cornell Dubilier Electronics Inc | DCMC114M100FP0HS vs DCMC114M100FP0H |
DCMC114M100FP0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 110000uF, | Cornell Dubilier Electronics Inc | DCMC114M100FP0HS vs DCMC114M100FP0E |