Part Details for DCMC113T200DB1F by Cornell Dubilier Electronics Inc
Overview of DCMC113T200DB1F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC113T200DB1F
DCMC113T200DB1F CAD Models
DCMC113T200DB1F Part Data Attributes
|
DCMC113T200DB1F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC113T200DB1F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 11000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30.3 mΩ | |
Length | 80.142 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 10800 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC113T200DB1F
This table gives cross-reference parts and alternative options found for DCMC113T200DB1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC113T200DB1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC113T200DB1GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113T200DB1F vs DCMC113T200DB1GD |
DCMC113T200DB2HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113T200DB1F vs DCMC113T200DB2HD |
DCMC113T200DB1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113T200DB1F vs DCMC113T200DB1H |
DCMC113T200DB2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113T200DB1F vs DCMC113T200DB2DD |
DCMC113T200DB1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113T200DB1F vs DCMC113T200DB1D |
DCMC113T200DB2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113T200DB1F vs DCMC113T200DB2H |
DCMC113T200DB1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113T200DB1F vs DCMC113T200DB1ES |
DCMC113T200DB1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113T200DB1F vs DCMC113T200DB1AD |
DCMC113T200DB2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113T200DB1F vs DCMC113T200DB2FS |
DCMC113T200DB2GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113T200DB1F vs DCMC113T200DB2GD |